
FN2412-25-33 | |
|---|---|
DigiKey Part Number | 817-1359-ND |
Manufacturer | |
Manufacturer Product Number | FN2412-25-33 |
Description | LINE FILTER 250VAC 25A DIN RAIL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 25 A 250V DC ~ 400Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 25 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications Regenerative Motor Drive |
Packaging Box | Approval Agency CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type DIN Rail |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 470,96000 Kč | 2 470,96 Kč |
| 10 | 2 016,53900 Kč | 20 165,39 Kč |
| 30 | 1 829,79900 Kč | 54 893,97 Kč |
| 50 | 1 772,19620 Kč | 88 609,81 Kč |
| Unit Price without VAT: | 2 470,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 989,86160 Kč |

