Single Phase EMC/EMI Line Filter 80 A 520V, 300V 250Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2410H-80-34

DigiKey Part Number
817-2413-ND
Manufacturer
Manufacturer Product Number
FN2410H-80-34
Description
LINE FILTER 520V/300VAC 80A CHAS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 80 A 520V, 300V 250Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
80 A
Manufacturer
TE Connectivity Schaffner
Frequency - Operating
250Hz
Series
Applications
General Purpose
Packaging
Tray
Approval Agency
CSA, ENEC, UR
Part Status
Active
Operating Temperature
-25°C ~ 100°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC
520V, 300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 808,26000 Kč5 808,26 Kč
104 738,72400 Kč47 387,24 Kč
254 623,40560 Kč115 585,14 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 808,26000 Kč
Unit Price with VAT:7 027,99460 Kč