
FN2410H-8-44 | |
|---|---|
DigiKey Part Number | 817-1911-ND |
Manufacturer | |
Manufacturer Product Number | FN2410H-8-44 |
Description | LINE FILTER 520V/300VAC 8A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 8 A 520V, 300V DC ~ 400Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 8 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 520V, 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 918,71000 Kč | 1 918,71 Kč |
| 20 | 1 472,79450 Kč | 29 455,89 Kč |
| 40 | 1 385,19625 Kč | 55 407,85 Kč |
| 60 | 1 336,33350 Kč | 80 180,01 Kč |
| 100 | 1 334,23060 Kč | 133 423,06 Kč |
| Unit Price without VAT: | 1 918,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 321,63910 Kč |

