Similar
Similar

FN2410H-45-33 | |
|---|---|
DigiKey Part Number | FN2410H-45-33-ND |
Manufacturer | |
Manufacturer Product Number | FN2410H-45-33 |
Description | LINE FILTER 520V/300VAC 45A CHAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 45 A 520V, 300V DC ~ 400Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 45 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 520V, 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN2410-45-33 | TE Connectivity Schaffner | 21 | 817-1354-ND | 2 805,27000 Kč | Similar |
| FN2410H-60-34 | TE Connectivity Schaffner | 0 | FN2410H-60-34-ND | 5 335,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 784,08400 Kč | 37 840,84 Kč |
| Unit Price without VAT: | 3 784,08400 Kč |
|---|---|
| Unit Price with VAT: | 4 578,74164 Kč |



