
FN2410H-32-33 | |
|---|---|
DigiKey Part Number | 817-2412-ND |
Manufacturer | |
Manufacturer Product Number | FN2410H-32-33 |
Description | LINE FILTER 520V/300VAC 32A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 32 A 520V, 300V DC ~ 400Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 32 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 520V, 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 046,78000 Kč | 3 046,78 Kč |
| 10 | 2 486,30900 Kč | 24 863,09 Kč |
| 30 | 2 255,96033 Kč | 67 678,81 Kč |
| 50 | 2 241,70760 Kč | 112 085,38 Kč |
| Unit Price without VAT: | 3 046,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 686,60380 Kč |


