
FN2410H-25-33 | |
|---|---|
DigiKey Part Number | 817-2411-ND |
Manufacturer | |
Manufacturer Product Number | FN2410H-25-33 |
Description | LINE FILTER 520V/300VAC 25A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 25 A 520V, 300V DC ~ 400Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 25 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 520V, 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 506,83000 Kč | 2 506,83 Kč |
| 10 | 2 045,84100 Kč | 20 458,41 Kč |
| 30 | 1 856,40367 Kč | 55 692,11 Kč |
| 50 | 1 801,13100 Kč | 90 056,55 Kč |
| Unit Price without VAT: | 2 506,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 033,26430 Kč |

