
FN2410-8-44 | |
|---|---|
DigiKey Part Number | 817-1357-ND |
Manufacturer | |
Manufacturer Product Number | FN2410-8-44 |
Description | LINE FILTER 250VAC 8A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 8 A 250V DC ~ 400Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 8 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 631,32000 Kč | 1 631,32 Kč |
| 20 | 1 252,20600 Kč | 25 044,12 Kč |
| 40 | 1 177,76225 Kč | 47 110,49 Kč |
| 60 | 1 136,23900 Kč | 68 174,34 Kč |
| 100 | 1 112,11950 Kč | 111 211,95 Kč |
| Unit Price without VAT: | 1 631,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 973,89720 Kč |

