Single Phase EMC/EMI Line Filter 16 A 250V DC ~ 400Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2410-16-44

DigiKey Part Number
817-1351-ND
Manufacturer
Manufacturer Product Number
FN2410-16-44
Description
LINE FILTER 250VAC 16A CHASS MNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 16 A 250V DC ~ 400Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
16 A
Manufacturer
TE Connectivity Schaffner
Frequency - Operating
DC ~ 400Hz
Series
Applications
General Purpose
Packaging
Tray
Approval Agency
CSA, ENEC, UR
Part Status
Active
Operating Temperature
-25°C ~ 100°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC
250V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 847,38000 Kč1 847,38 Kč
201 418,05950 Kč28 361,19 Kč
401 333,71975 Kč53 348,79 Kč
601 286,68350 Kč77 201,01 Kč
1001 278,70280 Kč127 870,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 847,38000 Kč
Unit Price with VAT:2 235,32980 Kč