
FN2230-600-99-C0000-R90 | |
|---|---|
DigiKey Part Number | 817-FN2230-600-99-C0000-R90-ND |
Manufacturer | |
Manufacturer Product Number | FN2230-600-99-C0000-R90 |
Description | LINE FLTR 500VDC 600A CHASS MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 600 A 500V DC Two Stage Quick Connect, Threaded Post (M10) |
Datasheet | Datasheet |
Category | Current 600 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, CSA, ENEC, UKCA, UR |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type DC | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect, Threaded Post (M10) |
Voltage - Rated DC 500V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 617,28000 Kč | 8 617,28 Kč |
| 10 | 7 732,46900 Kč | 77 324,69 Kč |
| 25 | 7 441,75960 Kč | 186 043,99 Kč |
| Unit Price without VAT: | 8 617,28000 Kč |
|---|---|
| Unit Price with VAT: | 10 426,90880 Kč |

