
FN2230-450-99-C0000-R90 | |
|---|---|
DigiKey Part Number | 817-FN2230-450-99-C0000-R90-ND |
Manufacturer | |
Manufacturer Product Number | FN2230-450-99-C0000-R90 |
Description | LINE FLTR 500VDC 450A CHASS MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 450 A 500V DC Two Stage Quick Connect, Threaded Post (M10) |
Datasheet | Datasheet |
Category | Current 450 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, CSA, ENEC, UKCA, UR |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type DC | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect, Threaded Post (M10) |
Voltage - Rated DC 500V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 431,23000 Kč | 7 431,23 Kč |
| 10 | 6 668,88000 Kč | 66 688,80 Kč |
| 25 | 6 386,72160 Kč | 159 668,04 Kč |
| Unit Price without VAT: | 7 431,23000 Kč |
|---|---|
| Unit Price with VAT: | 8 991,78830 Kč |

