DC EMC/EMI Line Filter 150 A 500V DC Two Stage Quick Connect, Threaded Post (M10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2230-150-99-C2022-R99

DigiKey Part Number
817-FN2230-150-99-C2022-R99-ND
Manufacturer
Manufacturer Product Number
FN2230-150-99-C2022-R99
Description
LINE FLTR 500VDC 150A CHASS MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 150 A 500V DC Two Stage Quick Connect, Threaded Post (M10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
150 A
Manufacturer
TE Connectivity Schaffner
Frequency - Operating
DC
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CE, CSA, ENEC, UKCA, UR
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Filter Type
DC
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Quick Connect, Threaded Post (M10)
Voltage - Rated DC
500V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 652,90000 Kč6 652,90 Kč
105 970,95100 Kč59 709,51 Kč
255 718,44480 Kč142 961,12 Kč
Manufacturers Standard Package
Unit Price without VAT:6 652,90000 Kč
Unit Price with VAT:8 050,00900 Kč