
FN2211-2300-99-C30-R55 | |
|---|---|
DigiKey Part Number | 817-2068-ND |
Manufacturer | |
Manufacturer Product Number | FN2211-2300-99-C30-R55 |
Description | LINE FILTER 1000VDC 2.3KA CHASS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 2.3 kA 1000V (1kV) DC Single Stage Terminal Post |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 1000V (1kV) | |
Voltage - Rated AC | - | |
Current | 2.3 kA | |
Frequency - Operating | DC | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | CE, cURus | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38 785,83000 Kč | 38 785,83 Kč |
| Unit Price without VAT: | 38 785,83000 Kč |
|---|---|
| Unit Price with VAT: | 46 930,85430 Kč |

