DC EMC/EMI Line Filter 1.5 kA 1000V (1kV) DC Single Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2211-1500-99-C30-R55

DigiKey Part Number
817-2067-ND
Manufacturer
Manufacturer Product Number
FN2211-1500-99-C30-R55
Description
LINE FILTER 1000VDC 1.5KA CHASS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 1.5 kA 1000V (1kV) DC Single Stage Terminal Post
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
DC
Configuration
Single Stage
Voltage - Rated DC
1000V (1kV)
Voltage - Rated AC
-
Current
1.5 kA
Frequency - Operating
DC
Applications
Inverters, Power Drive Systems
Approval Agency
CE, cURus
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Post
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
125 255,97000 Kč25 255,97 Kč
Manufacturers Standard Package
Unit Price without VAT:25 255,97000 Kč
Unit Price with VAT:30 559,72370 Kč