DC EMC/EMI Line Filter 600 A 1000V (1kV) DC Single Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2210-600-99-R5

DigiKey Part Number
817-2059-ND
Manufacturer
Manufacturer Product Number
FN2210-600-99-R5
Description
LINE FLTR 1000VDC 600A CHASS MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 600 A 1000V (1kV) DC Single Stage Terminal Post
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
DC
Configuration
Single Stage
Voltage - Rated DC
1000V (1kV)
Voltage - Rated AC
-
Current
600 A
Frequency - Operating
DC
Applications
Inverters, Power Drive Systems
Approval Agency
CE, cURus
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Post
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 908,45000 Kč13 908,45 Kč
1012 306,67600 Kč123 066,76 Kč
Manufacturers Standard Package
Unit Price without VAT:13 908,45000 Kč
Unit Price with VAT:16 829,22450 Kč