
FN2090KK-1-06 | |
|---|---|
DigiKey Part Number | 817-2249-ND |
Manufacturer | |
Manufacturer Product Number | FN2090KK-1-06 |
Description | LINE FILTER 250VAC/VDC 1A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 20mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,55000 Kč | 652,55 Kč |
| 10 | 532,50200 Kč | 5 325,02 Kč |
| 25 | 491,13880 Kč | 12 278,47 Kč |
| 50 | 461,97600 Kč | 23 098,80 Kč |
| 100 | 434,52040 Kč | 43 452,04 Kč |
| 250 | 419,68480 Kč | 104 921,20 Kč |
| Unit Price without VAT: | 652,55000 Kč |
|---|---|
| Unit Price with VAT: | 789,58550 Kč |


