Similar
Similar

FN2090B-20-08 | |
|---|---|
DigiKey Part Number | 817-FN2090B-20-08-ND |
Manufacturer | |
Manufacturer Product Number | FN2090B-20-08 |
Description | LINE FILTER 250VAC/VDC 20A CHASS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V 50 ~ 60Hz Two Stage Threaded Post (M4) |
Datasheet | Datasheet |
EDA/CAD Models | FN2090B-20-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Medical | |
Approval Agency | CE, CSA, ENEC, UKCA, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | 2.7mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 681,83500 Kč | 16 818,35 Kč |
| Unit Price without VAT: | 1 681,83500 Kč |
|---|---|
| Unit Price with VAT: | 2 035,02035 Kč |




