
FN2090A-20-06 | |
|---|---|
DigiKey Part Number | 817-2402-ND |
Manufacturer | |
Manufacturer Product Number | FN2090A-20-06 |
Description | LINE FILTER 110V/250VAC 20A CHAS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FN2090A-20-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 20 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Safety | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2.7mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 797,01000 Kč | 1 797,01 Kč |
| 10 | 1 466,52100 Kč | 14 665,21 Kč |
| 30 | 1 330,82533 Kč | 39 924,76 Kč |
| 50 | 1 271,99160 Kč | 63 599,58 Kč |
| 100 | 1 238,61950 Kč | 123 861,95 Kč |
| Unit Price without VAT: | 1 797,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 174,38210 Kč |


