
FN2090A-16-06 | |
|---|---|
DigiKey Part Number | 817-1902-ND |
Manufacturer | |
Manufacturer Product Number | FN2090A-16-06 |
Description | LINE FILTER 110V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FN2090A-16-06 Models |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications Safety |
Series | Approval Agency CE, CSA, ENEC, UR |
Packaging Tray | Operating Temperature -20°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 4mH |
Voltage - Rated AC 110V, 250V | Base Product Number |
Current 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 550,19000 Kč | 1 550,19 Kč |
| 20 | 1 190,02550 Kč | 23 800,51 Kč |
| 40 | 1 119,28850 Kč | 44 771,54 Kč |
| 60 | 1 079,82833 Kč | 64 789,70 Kč |
| 100 | 1 050,33510 Kč | 105 033,51 Kč |
| Unit Price without VAT: | 1 550,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 875,72990 Kč |

