FN2090-8-06 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Altran Magnetics, LLC
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TDK
In Stock: 7
Unit Price: 828,79000 Kč
Datasheet
Single Phase EMC/EMI Line Filter 8 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2090-8-06

DigiKey Part Number
817-1338-ND
Manufacturer
Manufacturer Product Number
FN2090-8-06
Description
LINE FILTER 110V/250VAC 8A CHASS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 8 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
FN2090-8-06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
DC ~ 400Hz
Manufacturer
TE Connectivity Schaffner
Applications
General Purpose
Series
Approval Agency
CE, CSA, ENEC, UR
Packaging
Tray
Operating Temperature
-20°C ~ 100°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Quick Connect
Configuration
Two Stage
Inductance
8mH
Voltage - Rated AC
110V, 250V
Base Product Number
Current
8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMI-29-8-1Altran Magnetics, LLC0AMI-29-8-1-ND0,00000 KčSimilar
B84113H0000B110TDK7495-2808-ND828,79000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1991,53000 Kč991,53 Kč
20778,83700 Kč15 576,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:991,53000 Kč
Unit Price with VAT:1 199,75130 Kč