
FN2090-12-06 | |
|---|---|
DigiKey Part Number | 817-1332-ND |
Manufacturer | |
Manufacturer Product Number | FN2090-12-06 |
Description | LINE FILTER 110V/250VAC 12A CHAS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FN2090-12-06 Models |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CE, CSA, ENEC, UR |
Packaging Tray | Operating Temperature -20°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 4mH |
Voltage - Rated AC 110V, 250V | Base Product Number |
Current 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 213,68000 Kč | 1 213,68 Kč |
| 20 | 931,65000 Kč | 18 633,00 Kč |
| 40 | 876,29900 Kč | 35 051,96 Kč |
| 60 | 845,42850 Kč | 50 725,71 Kč |
| 100 | 808,04500 Kč | 80 804,50 Kč |
| 260 | 797,39904 Kč | 207 323,75 Kč |
| Unit Price without VAT: | 1 213,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 468,55280 Kč |


