
FN2070B-36-08 | |
|---|---|
DigiKey Part Number | 817-1898-ND |
Manufacturer | |
Manufacturer Product Number | FN2070B-36-08 |
Description | LINE FILTER 110V/250VAC 36A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 36 A 110V, 250V DC ~ 400Hz Two Stage Threaded Post (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 36 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | 1.23mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 457,40000 Kč | 2 457,40 Kč |
| 10 | 2 156,26400 Kč | 21 562,64 Kč |
| Unit Price without VAT: | 2 457,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 973,45400 Kč |


