
FN2060B-6-06 | |
---|---|
DigiKey Part Number | 817-1892-ND |
Manufacturer | |
Manufacturer Product Number | FN2060B-6-06 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 970µH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 629,48000 Kč | 629,48 Kč |
10 | 513,70900 Kč | 5 137,09 Kč |
25 | 473,79920 Kč | 11 844,98 Kč |
50 | 445,67040 Kč | 22 283,52 Kč |
100 | 419,18500 Kč | 41 918,50 Kč |
250 | 403,61540 Kč | 100 903,85 Kč |
Unit Price without VAT: | 629,48000 Kč |
---|---|
Unit Price with VAT: | 761,67080 Kč |