
FN2060-3-06 | |
|---|---|
DigiKey Part Number | 817-1287-ND |
Manufacturer | |
Manufacturer Product Number | FN2060-3-06 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CE, CSA, ENEC, UR |
Packaging Tray | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 2.5mH |
Voltage - Rated AC 250V | Base Product Number |
Current 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,33000 Kč | 579,33 Kč |
| 10 | 472,77000 Kč | 4 727,70 Kč |
| 25 | 436,04440 Kč | 10 901,11 Kč |
| 50 | 410,16240 Kč | 20 508,12 Kč |
| 100 | 385,79630 Kč | 38 579,63 Kč |
| 250 | 355,75316 Kč | 88 938,29 Kč |
| 500 | 347,77938 Kč | 173 889,69 Kč |
| Unit Price without VAT: | 579,33000 Kč |
|---|---|
| Unit Price with VAT: | 700,98930 Kč |


