



FN2030Z-10-06 | |
|---|---|
DigiKey Part Number | 817-2385-ND |
Manufacturer | |
Manufacturer Product Number | FN2030Z-10-06 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UL | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 8mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,02000 Kč | 670,02 Kč |
| 10 | 546,75300 Kč | 5 467,53 Kč |
| 25 | 504,28240 Kč | 12 607,06 Kč |
| 50 | 474,34080 Kč | 23 717,04 Kč |
| 100 | 446,15480 Kč | 44 615,48 Kč |
| 250 | 432,31480 Kč | 108 078,70 Kč |
| Unit Price without VAT: | 670,02000 Kč |
|---|---|
| Unit Price with VAT: | 810,72420 Kč |


