Single Phase EMC/EMI Line Filter 10 A 250V 250V DC ~ 400Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 10 A 250V 250V DC ~ 400Hz Single Stage Quick Connect
FN2030B-8-06
FN2030B-8-06

FN2030N1-10-06

DigiKey Part Number
817-2243-ND
Manufacturer
Manufacturer Product Number
FN2030N1-10-06
Description
LINE FILTER 250VAC/VDC 10A CHASS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 250V DC ~ 400Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
FN2030N1-10-06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
DC ~ 400Hz
Applications
General Purpose
Approval Agency
CE, CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
8mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1723,38000 Kč723,38 Kč
10590,35900 Kč5 903,59 Kč
25544,49480 Kč13 612,37 Kč
50512,16220 Kč25 608,11 Kč
100481,72140 Kč48 172,14 Kč
250446,20752 Kč111 551,88 Kč
Manufacturers Standard Package
Unit Price without VAT:723,38000 Kč
Unit Price with VAT:875,28980 Kč