



FN2030M-6-06 | |
|---|---|
DigiKey Part Number | 817-2241-ND |
Manufacturer | |
Manufacturer Product Number | FN2030M-6-06 |
Description | LINE FILTER 250VAC/VDC 6A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 8mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,25000 Kč | 558,25 Kč |
| 10 | 455,62700 Kč | 4 556,27 Kč |
| 25 | 420,22520 Kč | 10 505,63 Kč |
| 50 | 395,28120 Kč | 19 764,06 Kč |
| 100 | 371,79980 Kč | 37 179,98 Kč |
| 250 | 352,32480 Kč | 88 081,20 Kč |
| Unit Price without VAT: | 558,25000 Kč |
|---|---|
| Unit Price with VAT: | 675,48250 Kč |




