



FN2030B-4-06 | |
|---|---|
DigiKey Part Number | 817-1887-ND |
Manufacturer | |
Manufacturer Product Number | FN2030B-4-06 |
Description | LINE FILTER 250VAC 4A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 4 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FN2030B-4-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 4 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 14mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,61000 Kč | 576,61 Kč |
| 10 | 470,54400 Kč | 4 705,44 Kč |
| 25 | 433,99520 Kč | 10 849,88 Kč |
| 50 | 408,23060 Kč | 20 411,53 Kč |
| 100 | 383,97990 Kč | 38 397,99 Kč |
| 250 | 354,07836 Kč | 88 519,59 Kč |
| 500 | 345,94206 Kč | 172 971,03 Kč |
| Unit Price without VAT: | 576,61000 Kč |
|---|---|
| Unit Price with VAT: | 697,69810 Kč |


