Single Phase EMC/EMI Line Filter 12 A 250V DC ~ 400Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 12 A 250V DC ~ 400Hz Single Stage Quick Connect
FN2030B-8-06
FN2030B-8-06

FN2030B-12-06

DigiKey Part Number
817-1883-ND
Manufacturer
Manufacturer Product Number
FN2030B-12-06
Description
LINE FILTER 250VAC 12A CHASS MNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 12 A 250V DC ~ 400Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
FN2030B-12-06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
12 A
Frequency - Operating
DC ~ 400Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
4mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1715,40000 Kč715,40 Kč
10583,84900 Kč5 838,49 Kč
25538,49800 Kč13 462,45 Kč
50506,52220 Kč25 326,11 Kč
100476,41730 Kč47 641,73 Kč
250440,69596 Kč110 173,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:715,40000 Kč
Unit Price with VAT:865,63400 Kč