FN 2020 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2020B-30-08

DigiKey Part Number
817-2378-ND
Manufacturer
Manufacturer Product Number
FN2020B-30-08
Description
LINE FILTER 250VAC 30A CHASS MNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 30 A 250V DC ~ 400Hz Single Stage Threaded Post (M4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
30 A
Frequency - Operating
DC ~ 400Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M4)
Inductance
670µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 264,17000 Kč1 264,17 Kč
20970,52200 Kč19 410,44 Kč
40912,84350 Kč36 513,74 Kč
60882,67133 Kč52 960,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 264,17000 Kč
Unit Price with VAT:1 529,64570 Kč