



FN2020B-3-06 | |
|---|---|
DigiKey Part Number | FN2020B-3-06-ND |
Manufacturer | |
Manufacturer Product Number | FN2020B-3-06 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2.5mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,79000 Kč | 456,79 Kč |
| 10 | 372,75300 Kč | 3 727,53 Kč |
| 25 | 343,80560 Kč | 8 595,14 Kč |
| 60 | 318,24100 Kč | 19 094,46 Kč |
| 120 | 299,33625 Kč | 35 920,35 Kč |
| 300 | 281,28063 Kč | 84 384,19 Kč |
| Unit Price without VAT: | 456,79000 Kč |
|---|---|
| Unit Price with VAT: | 552,71590 Kč |


