



FN2020B-12-06 | |
---|---|
DigiKey Part Number | 817-2375-ND |
Manufacturer | |
Manufacturer Product Number | FN2020B-12-06 |
Description | LINE FILTER 250VAC 12A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 12 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 700µH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 474,92000 Kč | 474,92 Kč |
10 | 387,56300 Kč | 3 875,63 Kč |
25 | 357,46760 Kč | 8 936,69 Kč |
60 | 330,87767 Kč | 19 852,66 Kč |
120 | 311,22450 Kč | 37 346,94 Kč |
300 | 294,22377 Kč | 88 267,13 Kč |
Unit Price without VAT: | 474,92000 Kč |
---|---|
Unit Price with VAT: | 574,65320 Kč |