



FN2010N-30-08 | |
|---|---|
DigiKey Part Number | 817-2236-ND |
Manufacturer | |
Manufacturer Product Number | FN2010N-30-08 |
Description | LINE FILTER 250VAC/VDC 30A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 250V DC ~ 400Hz Single Stage Threaded Post (M4) |
Category | Current 30 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Threaded Post (M4) |
Voltage - Rated DC 250V | Inductance 700µH |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 166,66000 Kč | 1 166,66 Kč |
| 20 | 895,68100 Kč | 17 913,62 Kč |
| 40 | 842,46825 Kč | 33 698,73 Kč |
| 60 | 812,79450 Kč | 48 767,67 Kč |
| 100 | 776,85900 Kč | 77 685,90 Kč |
| 260 | 763,57200 Kč | 198 528,72 Kč |
| Unit Price without VAT: | 1 166,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 411,65860 Kč |


