



FN2010A-30-08 | |
|---|---|
DigiKey Part Number | 817-2370-ND |
Manufacturer | |
Manufacturer Product Number | FN2010A-30-08 |
Description | LINE FILTER 250VAC 30A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V DC ~ 400Hz Single Stage Threaded Post (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 30 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Safety | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | 700µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 045,04000 Kč | 1 045,04 Kč |
| 20 | 802,29850 Kč | 16 045,97 Kč |
| 40 | 754,63975 Kč | 30 185,59 Kč |
| 60 | 728,06050 Kč | 43 683,63 Kč |
| 100 | 712,90680 Kč | 71 290,68 Kč |
| Unit Price without VAT: | 1 045,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 264,49840 Kč |


