Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Wire Leads
FN2010-20-07
FN2010-20-07

FN2010-20-07

DigiKey Part Number
817-1253-ND
Manufacturer
Manufacturer Product Number
FN2010-20-07
Description
LINE FILTER 250VAC 20A CHASS MNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Wire Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
DC ~ 400Hz
Manufacturer
TE Connectivity Schaffner
Applications
General Purpose
Series
Approval Agency
CSA, ENEC, UR
Packaging
Box
Operating Temperature
-25°C ~ 100°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Wire Leads
Configuration
Single Stage
Inductance
600µH
Voltage - Rated AC
250V
Base Product Number
Current
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1736,82000 Kč736,82 Kč
10601,38900 Kč6 013,89 Kč
25554,67280 Kč13 866,82 Kč
50521,72960 Kč26 086,48 Kč
100490,72160 Kč49 072,16 Kč
250455,95296 Kč113 988,24 Kč
Manufacturers Standard Package
Unit Price without VAT:736,82000 Kč
Unit Price with VAT:891,55220 Kč