



FN2010-10-07 | |
|---|---|
DigiKey Part Number | 817-1247-ND |
Manufacturer | |
Manufacturer Product Number | FN2010-10-07 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Single Stage Wire Leads |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CSA, ENEC, UR |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Wire Leads |
Configuration Single Stage | Inductance 800µH |
Voltage - Rated AC 250V | Base Product Number |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B84111F0000B110 | TDK | 78 | 495-5787-ND | 466,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,08000 Kč | 426,08 Kč |
| 10 | 347,68200 Kč | 3 476,82 Kč |
| 25 | 320,68240 Kč | 8 017,06 Kč |
| 60 | 302,10233 Kč | 18 126,14 Kč |
| Unit Price without VAT: | 426,08000 Kč |
|---|---|
| Unit Price with VAT: | 515,55680 Kč |

