
FN1393-10-05-11 | |
|---|---|
DigiKey Part Number | 817-1058-ND |
Manufacturer | |
Manufacturer Product Number | FN1393-10-05-11 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 10A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Front or Rear Side Mount, Voltage Selector | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 29.00mm x 60.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CSA, ENEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 167,49000 Kč | 1 167,49 Kč |
| 20 | 945,02550 Kč | 18 900,51 Kč |
| 40 | 899,95325 Kč | 35 998,13 Kč |
| 60 | 874,59467 Kč | 52 475,68 Kč |
| 100 | 843,67440 Kč | 84 367,44 Kč |
| 260 | 788,74950 Kč | 205 074,87 Kč |
| Unit Price without VAT: | 1 167,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 412,66290 Kč |








