
EV35-5.0-02-3M6 | |
|---|---|
DigiKey Part Number | 817-1057-ND |
Manufacturer | |
Manufacturer Product Number | EV35-5.0-02-3M6 |
Description | CMC 3.6MH 5A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.6 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 5A DCR 33mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.6 mH @ 400 Hz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 33mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" L x 0.965" W (36.00mm x 24.50mm) | |
Height (Max) | 1.681" (42.70mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 10 | 126,17700 Kč | 1 261,77 Kč |
| 25 | 116,73200 Kč | 2 918,30 Kč |
| 50 | 110,07160 Kč | 5 503,58 Kč |
| 100 | 104,12910 Kč | 10 412,91 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |

