
EV35-3.0-02-10M | |
|---|---|
DigiKey Part Number | 817-1055-ND |
Manufacturer | |
Manufacturer Product Number | EV35-3.0-02-10M |
Description | CMC 10MH 3A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 3A DCR 72mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | EV35-3.0-02-10M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 400 Hz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 72mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" L x 0.965" W (36.00mm x 24.50mm) | |
Height (Max) | 1.681" (42.70mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,82000 Kč | 140,82 Kč |
| 10 | 115,77500 Kč | 1 157,75 Kč |
| 25 | 107,11920 Kč | 2 677,98 Kč |
| 50 | 101,00220 Kč | 5 050,11 Kč |
| 100 | 95,24280 Kč | 9 524,28 Kč |
| 250 | 88,14056 Kč | 22 035,14 Kč |
| 500 | 83,13108 Kč | 41 565,54 Kč |
| 1 000 | 81,56875 Kč | 81 568,75 Kč |
| Unit Price without VAT: | 140,82000 Kč |
|---|---|
| Unit Price with VAT: | 170,39220 Kč |

