
EV28-5.0-02-1M1 | |
|---|---|
DigiKey Part Number | 817-1052-ND |
Manufacturer | |
Manufacturer Product Number | EV28-5.0-02-1M1 |
Description | CMC 1.1MH 5A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.1 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 5A DCR 27mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.1 mH @ 400 Hz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 27mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.150" L x 0.827" W (29.20mm x 21.00mm) | |
Height (Max) | 1.406" (35.70mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 72,86300 Kč | 728,63 Kč |
| 25 | 67,40360 Kč | 1 685,09 Kč |
| 50 | 63,55680 Kč | 3 177,84 Kč |
| 100 | 59,92830 Kč | 5 992,83 Kč |
| 250 | 55,45320 Kč | 13 863,30 Kč |
| 500 | 52,29636 Kč | 26 148,18 Kč |
| 1 000 | 49,32430 Kč | 49 324,30 Kč |
| 2 500 | 46,19560 Kč | 115 489,00 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |

