
EV28-3.0-02-5M0 | |
|---|---|
DigiKey Part Number | 817-1049-ND |
Manufacturer | |
Manufacturer Product Number | EV28-3.0-02-5M0 |
Description | CMC 5MH 3A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 3A DCR 79mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | EV28-3.0-02-5M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5 mH @ 400 Hz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 79mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.150" L x 0.827" W (29.20mm x 21.00mm) | |
Height (Max) | 1.406" (35.70mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 73,66100 Kč | 736,61 Kč |
| 25 | 68,15120 Kč | 1 703,78 Kč |
| 50 | 64,25380 Kč | 3 212,69 Kč |
| 100 | 60,58760 Kč | 6 058,76 Kč |
| 250 | 56,06384 Kč | 14 015,96 Kč |
| 500 | 52,87212 Kč | 26 436,06 Kč |
| 1 000 | 49,86773 Kč | 49 867,73 Kč |
| 2 500 | 47,77045 Kč | 119 426,12 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |

