
EV28-1.0-02-36M | |
|---|---|
DigiKey Part Number | 817-1045-ND |
Manufacturer | |
Manufacturer Product Number | EV28-1.0-02-36M |
Description | CMC 36MH 1A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 36 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 1A DCR 591mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 36 mH @ 400 Hz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 591mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.150" L x 0.827" W (29.20mm x 21.00mm) | |
Height (Max) | 1.406" (35.70mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 70,74200 Kč | 707,42 Kč |
| 25 | 65,44640 Kč | 1 636,16 Kč |
| 50 | 61,70900 Kč | 3 085,45 Kč |
| 100 | 58,18550 Kč | 5 818,55 Kč |
| 250 | 53,83972 Kč | 13 459,93 Kč |
| 500 | 50,77526 Kč | 25 387,63 Kč |
| 1 000 | 47,88909 Kč | 47 889,09 Kč |
| 2 500 | 45,67065 Kč | 114 176,62 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |

