
EV24-2.0-02-2M5 | |
|---|---|
DigiKey Part Number | 817-1042-ND |
Manufacturer | |
Manufacturer Product Number | EV24-2.0-02-2M5 |
Description | CMC 2.5MH 2A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 62mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.5 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 62mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.969" L x 0.685" W (24.60mm x 17.40mm) | |
Height (Max) | 1.185" (30.10mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 54,42700 Kč | 544,27 Kč |
| 25 | 50,34480 Kč | 1 258,62 Kč |
| 50 | 47,46800 Kč | 2 373,40 Kč |
| 100 | 44,75510 Kč | 4 475,51 Kč |
| 250 | 41,41140 Kč | 10 352,85 Kč |
| 500 | 39,05250 Kč | 19 526,25 Kč |
| 1 000 | 36,83091 Kč | 36 830,91 Kč |
| 2 500 | 34,12175 Kč | 85 304,38 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |

