
EV24-1.0-02-10M | |
|---|---|
DigiKey Part Number | 817-1040-ND |
Manufacturer | |
Manufacturer Product Number | EV24-1.0-02-10M |
Description | CMC 10MH 1A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 1A DCR 244mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 400 Hz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 244mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.969" L x 0.685" W (24.60mm x 17.40mm) | |
Height (Max) | 1.185" (30.10mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,41000 Kč | 60,41 Kč |
| 10 | 49,65700 Kč | 496,57 Kč |
| 25 | 45,93120 Kč | 1 148,28 Kč |
| 50 | 43,30820 Kč | 2 165,41 Kč |
| 100 | 40,83490 Kč | 4 083,49 Kč |
| 250 | 37,78392 Kč | 9 445,98 Kč |
| 500 | 35,63134 Kč | 17 815,67 Kč |
| 1 000 | 33,60401 Kč | 33 604,01 Kč |
| 2 500 | 31,83812 Kč | 79 595,30 Kč |
| Unit Price without VAT: | 60,41000 Kč |
|---|---|
| Unit Price with VAT: | 73,09610 Kč |

