
EV20-2.0-02-0M8 | |
|---|---|
DigiKey Part Number | 817-1036-ND |
Manufacturer | |
Manufacturer Product Number | EV20-2.0-02-0M8 |
Description | CMC 820UH 2A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 µH @ 400 Hz 2 Line Common Mode Choke Through Hole 2A DCR 38mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 820 µH @ 400 Hz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 38mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.827" L x 0.630" W (21.00mm x 16.00mm) | |
Height (Max) | 1.024" (26.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 42,20600 Kč | 422,06 Kč |
| 25 | 39,03960 Kč | 975,99 Kč |
| 50 | 36,80940 Kč | 1 840,47 Kč |
| 100 | 34,70550 Kč | 3 470,55 Kč |
| 250 | 32,11100 Kč | 8 027,75 Kč |
| 500 | 30,28038 Kč | 15 140,19 Kč |
| 1 000 | 28,55644 Kč | 28 556,44 Kč |
| 2 500 | 26,43144 Kč | 66 078,60 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |

