EV20-1.0-02-3M9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV20-1.0-02-3M9

DigiKey Part Number
817-1033-ND
Manufacturer
Manufacturer Product Number
EV20-1.0-02-3M9
Description
CMC 3.9MH 1A 2LN TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.9 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 1A DCR 168mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3.9 mH @ 400 Hz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
168mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.827" L x 0.630" W (21.00mm x 16.00mm)
Height (Max)
1.024" (26.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 321
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,20000 Kč48,20 Kč
1039,55300 Kč395,53 Kč
2536,60160 Kč915,04 Kč
5034,50520 Kč1 725,26 Kč
10032,53280 Kč3 253,28 Kč
25030,10152 Kč7 525,38 Kč
50028,38550 Kč14 192,75 Kč
1 00026,76971 Kč26 769,71 Kč
2 50024,77745 Kč61 943,63 Kč
Manufacturers Standard Package
Unit Price without VAT:48,20000 Kč
Unit Price with VAT:58,32200 Kč