


EV20-0.3-02-33M | |
|---|---|
DigiKey Part Number | 817-1030-ND |
Manufacturer | |
Manufacturer Product Number | EV20-0.3-02-33M |
Description | CMC 33MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 1.78Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 33 mH @ 10 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 1.78Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.827" L x 0.630" W (21.00mm x 16.00mm) | |
Height (Max) | 1.024" (26.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 41,03000 Kč | 410,30 Kč |
| 25 | 37,96440 Kč | 949,11 Kč |
| 50 | 35,79320 Kč | 1 789,66 Kč |
| 100 | 33,74800 Kč | 3 374,80 Kč |
| 250 | 31,22404 Kč | 7 806,01 Kč |
| 500 | 29,44424 Kč | 14 722,12 Kč |
| 1 000 | 27,76797 Kč | 27 767,97 Kč |
| 2 500 | 25,70155 Kč | 64 253,88 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |

