
EH28-4.0-02-3M5-X | |
|---|---|
DigiKey Part Number | 817-1023-ND |
Manufacturer | |
Manufacturer Product Number | EH28-4.0-02-3M5-X |
Description | CMC 3.5MH 4A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.5 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 4A DCR 52mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.5 mH @ 400 Hz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 52mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" L x 1.102" W (28.00mm x 28.00mm) | |
Height (Max) | 0.941" (23.90mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 72,21200 Kč | 722,12 Kč |
| 25 | 66,79880 Kč | 1 669,97 Kč |
| 50 | 62,98140 Kč | 3 149,07 Kč |
| 100 | 59,38650 Kč | 5 938,65 Kč |
| 250 | 54,95344 Kč | 13 738,36 Kč |
| 500 | 51,82516 Kč | 25 912,58 Kč |
| 1 000 | 48,87935 Kč | 48 879,35 Kč |
| 2 500 | 46,72055 Kč | 116 801,38 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |

