
EH28-4.0-02-2M3 | |
|---|---|
DigiKey Part Number | 817-1022-ND |
Manufacturer | |
Manufacturer Product Number | EH28-4.0-02-2M3 |
Description | CMC 2.3MH 4A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 40mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.3 mH @ 10 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 40mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" L x 1.102" W (28.00mm x 28.00mm) | |
Height (Max) | 0.941" (23.90mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 68,53700 Kč | 685,37 Kč |
| 25 | 63,41400 Kč | 1 585,35 Kč |
| 50 | 59,78980 Kč | 2 989,49 Kč |
| 100 | 56,37540 Kč | 5 637,54 Kč |
| 250 | 52,16576 Kč | 13 041,44 Kč |
| 500 | 49,19580 Kč | 24 597,90 Kč |
| 1 000 | 46,39928 Kč | 46 399,28 Kč |
| 2 500 | 44,09580 Kč | 110 239,50 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |

