9 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 3A DCR 115mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EH28-3.0-02-9M0-X

DigiKey Part Number
817-1021-ND
Manufacturer
Manufacturer Product Number
EH28-3.0-02-9M0-X
Description
CMC 9MH 3A 2LN TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 3A DCR 115mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
9 mH @ 400 Hz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
115mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.102" L x 1.102" W (28.00mm x 28.00mm)
Height (Max)
0.941" (23.90mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
1070,74200 Kč707,42 Kč
2565,44640 Kč1 636,16 Kč
5061,70900 Kč3 085,45 Kč
10058,18550 Kč5 818,55 Kč
25053,83972 Kč13 459,93 Kč
50050,77526 Kč25 387,63 Kč
1 00047,88909 Kč47 889,09 Kč
2 50045,67065 Kč114 176,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč