
EH28-3.0-02-5M0 | |
|---|---|
DigiKey Part Number | 817-1020-ND |
Manufacturer | |
Manufacturer Product Number | EH28-3.0-02-5M0 |
Description | CMC 5MH 3A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 3A DCR 79mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5 mH @ 400 Hz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 79mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" L x 1.102" W (28.00mm x 28.00mm) | |
Height (Max) | 0.941" (23.90mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,94000 Kč | 74,94 Kč |
| 10 | 61,69800 Kč | 616,98 Kč |
| 25 | 57,07080 Kč | 1 426,77 Kč |
| 50 | 53,80800 Kč | 2 690,40 Kč |
| 100 | 50,73470 Kč | 5 073,47 Kč |
| 250 | 46,94572 Kč | 11 736,43 Kč |
| 500 | 44,27278 Kč | 22 136,39 Kč |
| 1 000 | 41,75562 Kč | 41 755,62 Kč |
| 2 500 | 40,52125 Kč | 101 303,12 Kč |
| Unit Price without VAT: | 74,94000 Kč |
|---|---|
| Unit Price with VAT: | 90,67740 Kč |

